Le9651PQC

Microchip Technology
494-LE9651PQC
Le9651PQC

Mfr.:

Description:
Telecom Interface ICs 1CH 150V miSLIC, 48QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1300   Multiples: 1300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 2.353,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Telecom Interface ICs
RoHS:  
Subscriber Line Interface Circuits miSLICs
3.465 V
3.135 V
25 mA
- 40 C
+ 85 C
SMD/SMT
QFN-48
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: 4-Wire, Serial
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.5 W
Product Type: Telecom Interface ICs
Factory Pack Quantity: 1300
Subcategory: Interface ICs
Type: SLIC, 150V-Tracker
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99