LX8233ILQ-TR

Microchip Technology
494-LX8233ILQ-TR
LX8233ILQ-TR

Mfr.:

Description:
Power Management Specialised - PMIC LX8233ILQ-TR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,525 € 1.575,00 €
0,515 € 3.090,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management Specialised - PMIC
RoHS:  
Special Purpose
SMD/SMT
VQFN-13
2.5 A
5.75 V
4.2 V
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Input Voltage Range: 4.2 V to 5.75 V
Operating Supply Current: 2.5 A
Operating Supply Voltage: 4.2 V to 5.75 V
Pd - Power Dissipation: 1.3 W
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.