LX8213-12ISE

Microchip Technology
494-LX8213-12ISE
LX8213-12ISE

Mfr.:

Description:
LDO Voltage Regulators LX8213-12ISE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-23-5
1.2 V
400 mA
1 Output
Positive
2.5 V
6 V
68 dB
Fixed
- 40 C
+ 85 C
170 mV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 300 mV
Line Regulation: 0.2 %
Load Regulation: 0.7 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Type: Low Noise CMOS LDO Regulator
Part # Aliases: LX8213-12ISE-TR
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.