LX7720-DB

Microchip Technology
494-LX7720-DB
LX7720-DB

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers LX7720-DB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Fan / Motor Controllers / Drivers
Half Bridge
50 mA
67 mA
- 55 C
+ 125 C
SMD/SMT
CQFP-132
Brand: Microchip Technology
Load Voltage Rating: 150 V
Number of Outputs: 4 Output
Operating Frequency: 32 MHz
Output Voltage: 18 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8542390090
ECCN:
9A515.e.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.