LX7180A-10CLQ-TR

Microchip Technology
579-LX7180A-10CLQ-TR
LX7180A-10CLQ-TR

Mfr.:

Description:
Switching Voltage Regulators #N/A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,705 € 2.115,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-12
Buck
600 mV to 5.5 V
4 A
1 Output
3 V
5.5 V
20 uA
1.65 MHz
0 C
+ 85 C
Reel
Brand: Microchip Technology
Input Voltage: 3 V to 5.5 V
Load Regulation: - 0.17 %/A
Operating Supply Current: 100 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.