LX5511LQ-TR

Microchip Technology
494-LX5511LQ-TR
LX5511LQ-TR

Mfr.:

Description:
RF Amplifier 2.4G PA, 3.3V, 3x3x0.9

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Amplifier
RoHS:  
2.4 GHz to 2.5 GHz
3.3 V
170 mA
26 dB
Power Amplifiers
SMD/SMT
InGaP
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP