LX34050QPW-TR

Microchip Technology
579-LX34050QPW-TR
LX34050QPW-TR

Mfr.:

Description:
Sensor Interface LX34050QPW High Speed Inductive Position Sensor with Sin/Cos output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,47 € 3.675,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sensor Interface
RoHS:  
6 V
4 V
- 40 C
+ 150 C
SMD/SMT
TSSOP-14
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 4 V to 6 V
Product: Inductive Position Sensor
Product Type: Sensor Interface
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99