LR645N3-G-P013

Microchip Technology
689-LR645N3-G-P013
LR645N3-G-P013

Mfr.:

Description:
Linear Voltage Regulators Linear Regulator IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.499

Stock:
4.499 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,507 € 12,68 €
0,501 € 50,10 €
0,464 € 464,00 €
Full Ammo Pack (Order in multiples of 2000)
0,464 € 928,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,55 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,62 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Linear Voltage Regulators
RoHS:  
Through Hole
TO-92-3
1 Output
Positive
10 V
3 mA
Fixed
15 V
450 V
- 55 C
+ 150 C
50 uA
Ammo Pack
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: PH
Line Regulation: 200 mV
Load Regulation: 400 mV
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99