LAN9646T-I/MXX

Microchip Technology
579-LAN9646T-I/MXX
LAN9646T-I/MXX

Mfr.:

Description:
Ethernet ICs 6 Port gigabit ethernet switch with SGMII and RGMII/MII/RMII interfaces

Lifecycle:
New Product:
New from this manufacturer.
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
11 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
10,98 € 27.450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
10 Mb/s, 100 Mb/s, 1 Gb/s
I2C, SPI
1.71 V
3.465 V
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Ethernet ICs
Factory Pack Quantity: 2500
Subcategory: Communication & Networking ICs
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
8542390090
ECCN:
EAR99

LAN9646 6-Port Gigabit Ethernet Switch

Microchip Technology LAN9646 6-Port Gigabit Ethernet Switch is a fully integrated, managed Layer 2, six-port gigabit Ethernet switch with advanced features. The Microchip Technology LAN9646 has four ports that support 10/100/1000Mbps PHYs, while the other two are configurable as SGMII, RGMII, MII, or RMII interfaces, allowing connection to a host processor or external PHY. Full register access is available via SPI, I2C, or optional in-band management through any data port, with PHY register access provided by an MIIM interface.