LAN96457FT-I/8NW

Microchip Technology
579-LAN96457FTI8NW
LAN96457FT-I/8NW

Mfr.:

Description:
Ethernet ICs 7 port Ethernet Switch with Full Features

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
11,43 € 28.575,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
SMD/SMT
VQFN-156
Ethernet Switch
10/100/1000BASE-T
7 Transceiver
1.25 Gb/s, 3.125 Gb/s, 5 Gb/s
I2C, RMII, RGMII, SGMII, SPI
1.15 V
3.3 V
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Development Kit: EV14H52A, EV03E14A
Duplex: Full Duplex, Half Duplex
Product Type: Ethernet ICs
Factory Pack Quantity: 2500
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
4A994.J
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAN9645xF & LAN9645xS Gigabit Ethernet Switches

Microchip Technology LAN9645xF and LAN9645xS Gigabit Ethernet Switches provide high-speed, reliable communication to connect and control industrial devices in real time. The LAN9645xF and LAN9645xS switches offer multiple configurations for specific application needs and are available in five-, seven-, and nine-port options with up to five integrated 10/100/1000BASE-T PHYs. These Microchip Ethernet switches can operate in stand-alone unmanaged system configurations or in managed mode with full Linux Distributed Switch Architecture (DSA) support on a connected host. The LAN9645xF device supports advanced features, such as time-sensitive networking (TSN) and audio video bridging (AVB) in the managed mode of operation.