LAN96455F-I/8NW

Microchip Technology
579-LAN96455FI8NW
LAN96455F-I/8NW

Mfr.:

Description:
Ethernet ICs 5 port Ethernet Switch with Full Features

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,06 € 1.354,08 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
SMD/SMT
VQFN-156
Ethernet Unmanaged Switch
10/100/1000BASE-T
5 Transceiver
1.25 Gb/s, 3.125 Gb/s, 5 Gb/s
I2C, SPI, MIIM, UART
1.15 V
3.3 V
- 40 C
+ 85 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duplex: Half Duplex
Product Type: Ethernet ICs
Factory Pack Quantity: 168
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390030

LAN9645xF & LAN9645xS Gigabit Ethernet Switches

Microchip Technology LAN9645xF and LAN9645xS Gigabit Ethernet Switches provide high-speed, reliable communication to connect and control industrial devices in real time. The LAN9645xF and LAN9645xS switches offer multiple configurations for specific application needs and are available in five-, seven-, and nine-port options with up to five integrated 10/100/1000BASE-T PHYs. These Microchip Ethernet switches can operate in stand-alone unmanaged system configurations or in managed mode with full Linux Distributed Switch Architecture (DSA) support on a connected host. The LAN9645xF device supports advanced features, such as time-sensitive networking (TSN) and audio video bridging (AVB) in the managed mode of operation.