LAN9373T-I/ZMX

Microchip Technology
494-LAN9373T-I/ZMX
LAN9373T-I/ZMX

Mfr.:

Description:
Ethernet ICs 8-Port 100BASET-T1 Industrial Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
8,94 € 8.940,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
8,94 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
TQFP-EP-128
Ethernet Switches
100BASE-T1
100 Mb/s
MII, RGMII, RMII
1.8 V
3.63 V
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
3A991.b.2.a

LAN937x Gigabit Ethernet Switches

Microchip Technology LAN937x Gigabit Ethernet Switches are scalable, compact 100BASE-T1 Ethernet Gigabit switches based on the IEEE 802.3bw-2015 specification.