LAN9255/ZMX020

Microchip Technology
579-LAN9255/ZMX020
LAN9255/ZMX020

Mfr.:

Description:
Ethernet ICs EtherCAT Slave Controller with integrated MCU (1024k memory)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,83 € 12,83 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
Ethernet Controllers
100BASE-TX
2 Transceiver
100 Mb/s
MDI-X, QSPI, RMII, SPI, USB 2.0
3.3 V
+ 70 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: SG
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 90
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

LAN9255 EtherCAT Controllers

Microchip Technology LAN9255 EtherCAT Controllers combine the Microchip LAN9253 controller with dual integrated Ethernet PHYs and the SAM E53J. The SAM E53J is an ARM® Cortex® M4F MCU. The LAN9255 is available in commercial (0°C to +70°C), industrial (-40°C to +85°C), and extended industrial (-40°C to +105°C) temperature ranges.