LAN9255-I/ZMX020

Microchip Technology
579-LAN9255-I/ZMX020
LAN9255-I/ZMX020

Mfr.:

Description:
Ethernet ICs EtherCAT Slave Controller with integrated MCU (1024k memory)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,70 € 13,70 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
Ethernet Controllers
100BASE-TX
2 Transceiver
100 Mb/s
MDI-X, QSPI, RMII, SPI, USB 2.0
3.3 V
+ 85 C
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 90
Subcategory: Communication & Networking ICs
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
8542319099
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAN9255 EtherCAT Controllers

Microchip Technology LAN9255 EtherCAT Controllers combine the Microchip LAN9253 controller with dual integrated Ethernet PHYs and the SAM E53J. The SAM E53J is an ARM® Cortex® M4F MCU. The LAN9255 is available in commercial (0°C to +70°C), industrial (-40°C to +85°C), and extended industrial (-40°C to +105°C) temperature ranges.