LAN8870-I/PUA

Microchip Technology
579-LAN8870-IPUA
LAN8870-I/PUA

Mfr.:

Description:
Ethernet ICs 100/1000BASE-T1 RGMII/SGMII PHY

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 731

Stock:
731
Can Dispatch Immediately
On Order:
1.560
Expected 6/18/2026
1.820
Expected 6/30/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,45 € 3,45 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-48
Ethernet PHYs
100BASE-T1
1 Gb/s
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 260
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

LAN887x 100/1000BASE-T1 Ethernet Transceivers

Microchip Technology LAN887x 1000Base-T1 Ethernet Transceivers offer a compact, cost-effective, single-port Ethernet transceiver solution for 100BASE-T1 and 1000BASE-T1. Microchip Technology LAN887x transceivers are compliant with IEEE 802.3bw-2015 and IEEE 802.3bp-2016 standards. The devices support cable lengths exceeding 15 meters for Type A and 40 meters for Type B, surpassing the IEEE 802.3bp requirements. Available in industrial (-40°C to +85°C) and AEC-Q100 Automotive Grade 2 (-40°C to +105°C) versions, the transceivers are ideal for applications like industrial automation, IoT, ADAS, infotainment, telematics, and in-vehicle backbones.