LAN8841T-V/Q2A

Microchip Technology
494-LAN8841T-V/Q2A
LAN8841T-V/Q2A

Mfr.:

Description:
Ethernet ICs Gbit Ethernet Transceiver with IEEE 1588 v2 support and GMII/MII

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 687

Stock:
687 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,59 € 5,59 €
Full Reel (Order in multiples of 1000)
5,59 € 5.590,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-64
Ethernet Transceivers
8 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
RGMII
1.8 V
3.3 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Microchip Technology
Duplex: Half Duplex, Full Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
4A994.J
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAN8841 Gigabit Ethernet Transceivers

Microchip Technology LAN8841 Gigabit Ethernet (GbE) Transceivers are integrated triple-speed (10BASE-T/100BASE-TX/1000BASE-T) Ethernet physical-layer transceivers for transmission and reception of data. These transceivers provide switches for data transfer at 1000Mbps or 10Mbps/100Mbps. The LAN8841 transceivers feature On-Chip termination resistors to indicate differential pair and signal quality. These transceivers feature RGMII with 3.3V/2.5V/1.8V tolerant I/Os and IEEE 1588v2 support. The LAN8841 transceivers feature an interrupt pin option, power-down and power-saving modes, and baseline wander correction. These transceivers offer Wake-On-LAN (WOL) support with robust custom packet detection and programmable LED outputs for link, activity, and speed.