LAN8832T-V/8JX

Microchip Technology
579-LAN8832T-V/8JX
LAN8832T-V/8JX

Mfr.:

Description:
Ethernet ICs Gbit Ethernet Transceiver with SGMII

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
Full Reel (Order in multiples of 3000)
2,94 € 8.820,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-56
Ethernet Transceiver
10/100/1GBASE-T
1 Transceiver
1 Gb/s
1.71 V
3.465 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Microchip Technology
Duplex: Full Duplex, Half Duplex
Operating Supply Voltage: 3.3 V
Product Type: Ethernet ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Supply Current - Max: 30 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390050
ECCN:
4A994.J
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.