LAN8770RT-V/5KX

Microchip Technology
494-LAN8770RT-V/5KX
LAN8770RT-V/5KX

Mfr.:

Description:
Ethernet ICs 100Base-T1 36QFN w/RGMII

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,53 € 10.590,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-36
Ethernet Transceivers
100BASE-T1
100 Mb/s
MII, RGMII, RMII
1.8 V
3.63 V
- 40 C
+ 105 C
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Ethernet ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

LAN8770 100BASE-T1 Ethernet PHY Transceivers

Microchip Technology LAN8770 100BASE-T1 Ethernet PHY Transceivers are compact, cost-effective, single-port devices compliant with the IEEE 802.3bw-2015 specification. The LAN8770 delivers 100Mbit/s transmit and receive capability over a single Unshielded Twisted Pair (UTP) cable, reinforcing cable lengths of up to at least 15m.