LAN8672C2-E/LNX

Microchip Technology
579-LAN8672C2-E/LNX
LAN8672C2-E/LNX

Mfr.:

Description:
Ethernet ICs 10BASE-T1S PHY with MII

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 429

Stock:
429 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
3,00 € 75,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-36
Ethernet PHYs
10BASE-T1S
10 Mb/s
RMII
3.135 V
3.465 V
- 40 C
+ 125 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duplex: Half Duplex
Operating Supply Voltage: 3.135 V to 3.465 V
Product Type: Ethernet ICs
Factory Pack Quantity: 490
Subcategory: Communication & Networking ICs
Supply Current - Max: 41 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

LAN8670/1/2 10BASE-T1S Ethernet PHY Transceivers

Microchip Technology LAN8670/1/2 10BASE-T1S Ethernet PHY Transceivers are compact, low-power, single-port 10BASE-T1S Ethernet physical layer transceivers. The devices are designed according to the IEEE Std 802.3cg-2019 specification. The device provides 10Mbit/s half-duplex transmit and receive capability over a single-balanced pair medium like Unshielded Twisted Pair (UTP) cable. The LAN8670/1/2 is designed for use in applications requiring an extended temperature range (-40°C to +125°C). The device is also compliant with industrial EMC and EMI requirements. The single power supply and simple analog front end simplify its integration into small form factor applications.