LAN8671D0-E/U3B

Microchip Technology
579-LAN8671D0EU3B
LAN8671D0-E/U3B

Mfr.:

Description:
Ethernet ICs 10BASE-T1S PHY with RMII

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 906,50 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
SMD/SMT
VQFN-24
Ethernet PHY Transceiver
10BASE-T1S
1 Transceiver
10 Mb/s
RMII
3.135 V
3.465 V
- 40 C
+ 125 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: EVB-LAN8670-RMII, EVB-LAN8670-USB
Duplex: Half Duplex
Product Type: Ethernet ICs
Factory Pack Quantity: 490
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310030