LAN8670D0-E/LMX

Microchip Technology
579-LAN8670D0ELMX
LAN8670D0-E/LMX

Mfr.:

Description:
Ethernet ICs 10BASE-T1S PHY with MII/RMII

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2,42 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
SMD/SMT
VQFN-32
Ethernet PHY Transceiver
10BASE-T1S
1 Transceiver
10 Mb/s
MII, RMII, SC-MII
3.135 V
3.465 V
- 40 C
+ 125 C
Tray
Brand: Microchip Technology
Development Kit: LAN8670D0-E/LMX, EVB-LAN8670-RMII
Duplex: Half Duplex
Product Type: Ethernet ICs
Factory Pack Quantity: 490
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.