LAN8650B1T-E/LMX

Microchip Technology
579-LAN8650B1T-E/LMX
LAN8650B1T-E/LMX

Mfr.:

Description:
Ethernet ICs 10BASE-T1S MAC-PHY with SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
3,48 € 17.400,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-32
Ethernet PHYs
10BASE-T1S
10 Mb/s
SPI
3.135 V
3.465 V
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Duplex: Half Duplex
Pd - Power Dissipation: 137 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 5000
Subcategory: Communication & Networking ICs
Supply Current - Max: 35 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

LAN8650 & LAN8651 Single Pair Ethernet Switches

Microchip Technology LAN8650 and LAN8651 Industrial Grade Single Pair Ethernet Switches combine a Media Access Controller (MAC) and an Ethernet PHY. This combination enables low-cost microcontrollers, including those without an onboard MAC, to access 10BASE-T1S networks. The common standard Serial Peripheral Interface (SPI) of the LAN8650 and LAN8651 allows interfacing with nearly any microcontroller to transfer Ethernet packets, and LAN8650 and LAN8651 control/status commands are performed over a single serial interface. SPI requires only four pins, enabling a more straightforward hardware interface with fewer pins than MII or RMII.