LAN7500-ABZJ

Microchip Technology
886-LAN7500-ABZJ
LAN7500-ABZJ

Mfr.:

Description:
USB Interface IC Hi-Speed USB 2.0 10/100/1000 Ethernet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 620

Stock:
620 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,02 € 6,02 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,16 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
LAN7500
USB Controllers
Bridge, USB to Ethernet
SMD/SMT
QFN-56
USB 2.0
High Speed (HS)
12 Mb/s, 480 Mb/s
2.25 V
3.6 V
3.1 mA
0 C
+ 70 C
Tray
Brand: Microchip Technology
ESD Protection: 8 kV
Interface Type: USB
Moisture Sensitive: Yes
Number of Ports: 1 Port
Operating Supply Voltage: 1.2 V, 2.5 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Unit Weight: 191,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

LAN7500 USB 2.0 to Ethernet Controller

Microchip Technology LAN7500 USB 2.0 to 10/100/1000 Ethernet Controller provides a high-performance and cost-effective USB to Ethernet connectivity solution. The LAN7500 contains an integrated 10/100/1000 Gigabit Ethernet PHY, USB PHY, Hi-Speed USB 2.0 device controller, 10/100/1000 Gigabit Ethernet MAC, TAP controller, EEPROM controller, and a FIFO controller with a total of 32KB internal packet buffering. The LAN7500 supports 10BASE-T, 100BASE-TX, and 1000BASE-T Ethernet and implements Control, Interrupt, Bulk-in, and Bulk-out USB endpoints. This device supports auto-negotiation, auto-polarity correction, HP Auto-MDIX support, and is compliant with IEEE 802.3/802.3u/802.3ab standards.

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.