LAN7431/YXX

Microchip Technology
579-LAN7431/YXX
LAN7431/YXX

Mfr.:

Description:
Ethernet ICs PCIe 3.1 2.5GT/s to RGMII Ethernet Bridge.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.351

Stock:
1.351 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,88 € 5,88 €
4,93 € 123,25 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
SQFN-72
Ethernet Controllers
10BASE-TE, 100BASE-TX, 1GBASE-T
1 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s
PCIe
1.14 V
1.32 V
0 C
+ 70 C
LAN7431
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duplex: Full-Duplex, Half-Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 936 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 168
Subcategory: Communication & Networking ICs
Supply Current - Max: 284 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
USHTS:
8542390090
ECCN:
EAR99

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

LAN7431 PCIe to RGMII Ethernet Controllers

Microchip Technology LAN7431 PCIe to Reduced Gigabit Media Independent Interface (RGMII) Ethernet Controllers provide a high-performance, cost-effective PCIe-to-Ethernet connectivity solution. The LAN7431 controllers incorporate Media Access Controller (MAC) with an external Ethernet Physical layer (PHY). These controllers employ specific enhancements for PCIe LPSS L1.1 and LPSS L1.2 that are integrated into the lower system power consumption. The LAN7431 controllers come with a wide range of drivers, including Windows®, Linux®, and Pseudo code for developing Real-Time Operating Systems (RTOS). These controllers also support Precision Time Protocol (PTP) and use the industry standard 1588-2008 PTP.