LAN7431-I/YXX

Microchip Technology
579-LAN7431-I/YXX
LAN7431-I/YXX

Mfr.:

Description:
Ethernet ICs PCIe 3.1 2.5GT/s to RGMII Ethernet Bridge. Industrial temp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 801

Stock:
801 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,35 € 7,35 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
SQFN-72
Ethernet Controllers
10BASE-TE, 100BASE-TX, 1GBASE-T
1 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s
PCIe
1.14 V
1.32 V
- 40 C
+ 85 C
LAN7431
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duplex: Full-Duplex, Half-Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 936 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 168
Subcategory: Communication & Networking ICs
Supply Current - Max: 284 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99