KSZ8895MLXI

Microchip Technology
579-KSZ8895MLXI
KSZ8895MLXI

Mfr.:

Description:
Ethernet ICs 5-Port 10/100 Manage d Switch w/ MII, RM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94
Can Dispatch Immediately
On Order:
180
Expected 6/4/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,01 € 7,01 €

Possible Replacement

Microchip Technology KSZ9897STXI-TR
Microchip Technology
Ethernet ICs 7-port GigE Managed Switch with SGMII, EEE, WOL, QoS, LinkMD, Industrial temp.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LQFP-128
Ethernet Switches
10BASE-T, 100BASE-TX
5 Transceiver
10 Mb/s, 100 Mb/s
7-Wire, I2C, MDI, MDI-X, MII, MIIM, RMII, SMI, SPI
1.8 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Development Kit: KSZ8895FQX-EVAL
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 90
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KSZ8895MLXI Ethernet ICs

Microchip Technology KSZ8895MLXI Ethernet ICs are integrated 5-port 10/100 managed Ethernet switches with MII/RMII interface. These Ethernet ICs are highly integrated, Layer 2 managed, 5-port switches with numerous features designed to reduce system cost. The 10/100Mbps 5-port switch systems with low power consumption, on-chip termination, and internal core power controllers support high-performance memory bandwidth. Target applications include VoIP phone, set-top or game box, industrial control, IPTV POF, integrated DSL/cable modem, and standalone 10/100 5-port switch.