KSZ8563RNXV

Microchip Technology
579-KSZ8563RNXV
KSZ8563RNXV

Mfr.:

Description:
Ethernet ICs 3-Port 10/100 Ethernet Switch with Fault Recovery, 1588 v2, AVB, EEE, WOL, QoS, LinkMD+; extended temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,85 € 12,85 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-64
Ethernet Switches
10BASE-T, 100BASE-TX
2 Transceiver
10 Mb/s, 100 Mb/s
I2C, MII, MIIM, RGMII, RMII, SPI
1.71 V
3.465 V
- 40 C
+ 105 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVB-KSZ8563
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 260
Subcategory: Communication & Networking ICs
Supply Current - Max: 35 mA, 60 mA, 125 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99