KSZ8463MLI

Microchip Technology
998-KSZ8463MLI
KSZ8463MLI

Mfr.:

Description:
Ethernet ICs IEEE 1588 3-port 10/100 Switch w/MII

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,14 € 6,14 €
6,13 € 61,30 €
5,55 € 138,75 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LQFP-64
Ethernet Switches
10BASE-T, 100BASE-TX
3 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII
1.8 V, 2.5 V, 3.3 V
1.8 V, 2.5 V, 3.3 V
- 40 C
+ 85 C
KSZ8463
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 160
Subcategory: Communication & Networking ICs
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319092
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Switches

Microchip Technology Ethernet Switches are high-performance, small-footprint, full-featured 3- to 64-port 1/2.5/5/10/25Gbps Ethernet switches. Applications such as IoT consumer electronics, computing, Industry 4.0 factory automation, and automotive designs are supported with innovative features and robust high-temperature operation. Rapid development cycle and low-cost are enabled through design check services and software drivers.

KSZ84xx IEEE1588v2 Switches & Controllers

Microchip Technology KSZ84xx IEEE1588v2 Ethernet Switches & Controllers show Microchip Technology's commitment to supporting industrial networking that is further enhanced with EtherSynch™ technology, based on IEEE1588v2 Time synchronization. EtherSynch™ technology enables an advanced, low-cost, hardware-based architecture that offloads both synchronization and communications processing from the host CPU. The EtherSynch™ family of 1588v2 Ethernet switches and controllers offer highly integrated, power-efficient solutions for major industrial ethernet standards such as Ethernet/IP, Profinet, ModBus/TCP, and Powerlink. Development timescales are shortened with the availability of both hardware and pre-qualified PTP software stack.