KSZ8061MNGW-TR

Microchip Technology
579-KSZ8061MNGW-TR
KSZ8061MNGW-TR

Mfr.:

Description:
Ethernet ICs 10/100 Base-TX/FX Quiet-Wire x-ceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 838

Stock:
838 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,36 € 2,36 €
2,32 € 58,00 €
2,10 € 210,00 €
2,09 € 1.045,00 €
Full Reel (Order in multiples of 1000)
1,96 € 1.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
2,36 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
QFN-48
Ethernet Transceivers
10BASE-T, 100BASE-FX/TX
1 Transceiver
10 Mb/s, 100 Mb/s
MII, MRII
3.135 V
3.465 V
- 40 C
+ 105 C
KSZ8061
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Development Kit: KSZ8061MNX-EVAL
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Current - Max: 59 mA
Unit Weight: 1,529 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KSZ8061 Ethernet Transceivers

Microchip Technology KSZ8061 Ethernet Transceivers are single-chip 10Base-T/100Base-TX Ethernet physical layer transceivers for transmission and reception of data over Unshielded Twisted Pair (UTP) cable. The KSZ8061 Ethernet transceivers feature enhanced immunity to environmental Electro-Magnetic (EM) noise and Quiet-WIRE® internal filtering to reduce line emissions. This Quiet-WIRE can use low-cost unshielded cable. The KSZ8061 Ethernet transceivers are designed to exceed automotive AEC-Q100 and EMC requirements and operate at a temperature range of -40°C to 150°C. Typical applications include automotive or industrial networks, where stringent radiated emission limits must be met.