Jantx2N2605/TR

Microchip Technology
Not Assigned
Jantx2N2605/TR

Mfr.:

Description:
Bipolar Transistors - BJT BJTs

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bipolar Transistors - BJT
Si
Through Hole
TO-206AB-3
PNP
Single
30 mA
60 V
70 V
6 V
300 mV
400 mW
- 65 C
+ 200 C
Brand: Microchip Technology
DC Collector/Base Gain hFE Min: 30 at 10 mA, 5 V
DC Current Gain hFE Max: 450 at 500 uA, 5 V
Product Type: BJTs - Bipolar Transistors
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP