IS2083BM-232-TRAY

Microchip Technology
579-S2083BM-232-TRAY
IS2083BM-232-TRAY

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 5.0 Audio SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.336

Stock:
2.336 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,37 € 6,37 €
6,36 € 636,00 €
6,24 € 1.560,00 €
6,17 € 3.023,30 €
5.390 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
6,37 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF System on a Chip - SoC
Bluetooth 5.0
8051
2.4 GHz
2 Mbps
11 dBm
- 90 dBm
1.14 V
1.26 V
49 mA
59 mA
2 MB
- 40 C
+ 85 C
BGA-82
Tray
ADC Resolution: 10 bit, 16 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 96 kB
Data RAM Type: SRAM
Height: 0.9 mm
Interface Type: I2C, UART, USB
Length: 5.5 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 2 Channel
Number of I/Os: 19 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542311999
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.