IS1871SF-202-TRAY

Microchip Technology
579-IS1871SF202-TRAY
IS1871SF-202-TRAY

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth BLE IC, 4x4mm, Industrial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 488

Stock:
488 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,87 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF System on a Chip - SoC
RoHS:  
BLE
8051
2.4 GHz
921.6 kbps
3 dBm
- 90 dBm
1.9 V
3.6 V
10 mA
10 mA
256 kB
- 40 C
+ 85 C
QFN-32
Tray
ADC Resolution: 12 bit
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Bus Width: 8 bit
Data RAM Size: 24 kB
Data RAM Type: SRAM
Development Kit: BM-70-PICtail
Height: 0.9 mm
Interface Type: I2C, SPI, UART
Length: 4 mm
Maximum Clock Frequency: 32 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 15 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: IS1871
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 4 mm
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
8542319090
USHTS:
8542310070
ECCN:
5A992.C

IS1870/71 BLUETOOTH® Low Energy SoCs

Microchip Technology IS1870/71 BLUETOOTH® Low Energy SoCs consist of a 2.4GHz transceiver, a Power Management Unit (PMU), Microchip’s BLUETOOTH Low Energy software stack, and an RF power amplifier.