IS1870SF-102-TRAY

Microchip Technology
579-IS1870SF102-TRAY
IS1870SF-102-TRAY

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth BLE5 IC, 6x6mm, Industrial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 1.038,80 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF System on a Chip - SoC
BLE
8051
2.4 GHz
0 dBm
- 90 dBm
1.9 V
3.6 V
10 mA
10 mA
256 kB, 32 kB
- 20 C
+ 70 C
QFN-48
Tray
ADC Resolution: 12 bit
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Bus Width: 8 bit
Data RAM Size: 24 kB
Data RAM Type: SRAM
Height: 0.9 mm
Interface Type: I2C, SPI, UART
Length: 6 mm
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 31 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash, ROM
Series: IS1870
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310070
ECCN:
5A992.C