HV9150K6-G

Microchip Technology
689-HV9150K6-G
HV9150K6-G

Mfr.:

Description:
Switching Controllers HV Output Hysteretic DC/DC Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131
Can Dispatch Immediately
On Order:
6.600
Expected 7/7/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
Full Reel (Order in multiples of 3300)
0,998 € 3.293,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Boost
1 Output
400 kHz
87.5 %
500 V
100 mA
- 40 C
+ 85 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Description/Function: High voltage output hysteretic mode step up DC/DC controller
Fall Time: 12 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 2 uA
Operating Supply Voltage: 5 V
Output Power: 3 W
Output Type: Adjustable
Product: DC/DC Controllers
Product Type: Switching Controllers
Rise Time: 36 ns
Series: HV9150
Shutdown: Shutdown
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.