HV9123NG-G

Microchip Technology
689-HV9123NG-G
HV9123NG-G

Mfr.:

Description:
Switching Controllers HVCMOS 450V 2% Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.175

Stock:
1.175
Can Dispatch Immediately
On Order:
1.350
Expected 6/26/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,71 € 2,71 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,73 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,73 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
1 Output
1 MHz
99 %
4 V to 13.5 V
2 mA
- 55 C
+ 125 C
SMD/SMT
SOIC-16
Tube
Brand: Microchip Technology
Fall Time: 20 ns
Moisture Sensitive: Yes
Operating Supply Current: 750 uA
Operating Supply Voltage: 9 V to 13.5 V
Product Type: Switching Controllers
Rise Time: 30 ns
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.