HV7620PG-G

Microchip Technology
689-HV7620PG-G
HV7620PG-G

Mfr.:

Description:
Counter Shift Registers 32Ch Push-Pul 4 Shft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,59 € 21,59 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
1 Circuit
32 bit
PQFP-64
CMOS
4
100 ns
- 500 mV
15 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Function: Shift Register/Latch/Driver
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Output Lines: 32
Operating Supply Voltage: - 500 mV to 15 V
Product Type: Counter Shift Registers
Factory Pack Quantity: 66
Subcategory: Logic ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP