HV56022T-V/KNX

Microchip Technology
579-HV56022T-V/KNX
HV56022T-V/KNX

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 250V Amplifier Array with Integrated Boost, DAC, Monitoring and Protection Features

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.999

Stock:
2.999 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,51 € 37,75 €
1,45 € 145,00 €
1,44 € 360,00 €
1,40 € 1.400,00 €
Full Reel (Order in multiples of 3300)
1,34 € 4.422,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,76 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
124 Hz
90 mV/us
1.1 V
7 V
6 V
200 uA
40 mA
VQFN-20
SMD/SMT
Shutdown
0 C
+ 125 C
Reel
Cut Tape
3 dB Bandwidth: 124 Hz
Brand: Microchip Technology
Gain V/V: 75 V/V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3300
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HV56022 Dual 250V Haptic Drive Amplifier Array

Microchip Technology HV56022 Dual 250V Haptic Drive Amplifier Array is designed to drive haptic (piezo) actuators at 225V. The array works with a 40mA minimum source/sink current. The amplifiers are designed for a -3dB bandwidth of 124Hz for 225V sinusoidal waveforms driving 0.22μF capacitive loads.