HV5530PG-G

Microchip Technology
689-HV5530PG-G
HV5530PG-G

Mfr.:

Description:
Serial to Parallel Logic Converters 300V 32Ch Open D Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
96
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,81 € 7,81 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Serial to Parallel Logic Converters
RoHS:  
HVCMOS
10.8 V
13.2 V
PQFP-44
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Maximum Operating Frequency: 8 MHz
Moisture Sensitive: Yes
Number of Input Lines: 1 Input
Number of Output Lines: 32 Output
Operating Supply Current: 15 mA
Operating Supply Voltage: 10.8 V to 13.2 V
Output Type: Open Drain
Pd - Power Dissipation: 1.2 W
Product Type: Serial to Parallel Logic Converters
Propagation Delay Time: 100 ns
Factory Pack Quantity: 96
Subcategory: Logic ICs
Unit Weight: 498,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.