HV5408PG-B-G

Microchip Technology
689-HV5408PG-B-G
HV5408PG-B-G

Mfr.:

Description:
Serial to Parallel Logic Converters 80V 32Ch w/Hi-V CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,42 € 6,42 €
5,40 € 135,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Serial to Parallel Logic Converters
RoHS:  
HVCMOS
10.8 V
13.2 V
PQFP-44
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Frequency: 8 MHz
Moisture Sensitive: Yes
Number of Input Lines: 1 Input
Number of Output Lines: 32 Output
Operating Supply Current: 15 mA
Operating Supply Voltage: 10.8 V to 13.2 V
Output Type: Push-Pull
Pd - Power Dissipation: 1.2 W
Product Type: Serial to Parallel Logic Converters
Factory Pack Quantity: 96
Subcategory: Logic ICs
Unit Weight: 498,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99