HV53011-E/KVX

Microchip Technology
579-HV53011-E/KVX
HV53011-E/KVX

Mfr.:

Description:
Serial to Parallel Logic Converters 16-Ch +/- Push Pull with Current Sense

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 195 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,78 € 8,78 €
7,37 € 184,25 €
7,10 € 710,00 €
7,09 € 1.843,40 €
6,93 € 3.603,60 €
6,88 € 7.155,20 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Serial to Parallel Logic Converters
RoHS:  
Shift Register
6 V
7 V
TFBGA-59
- 40 C
+ 125 C
SMD/SMT
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Output Lines: 16 Output
Operating Supply Current: 200 uA, 5.5 mA
Operating Supply Voltage: 6.5 V
Output Type: Push-Pull
Product Type: Serial to Parallel Logic Converters
Factory Pack Quantity: 260
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HV53011 16-Ch Push-Pull Drivers

Microchip Technology HV53011 16-Ch Push-Pull Drivers offer a high-voltage driver solution for surface haptic applications. The HV53011 features 16 push-pull drivers capable of ±135V output swing with the Return-To-Zero (RTZ) function, and each driver is capable of sourcing and sinking at least 24mA. Each high-voltage output is capable of driving up to 250pF capacitive load. Additionally, a global current sensor function is integrated into the HV53011 to monitor the charge and discharge currents.