HV507PG-G

Microchip Technology
689-HV507PG-G
HV507PG-G

Mfr.:

Description:
Serial to Parallel Logic Converters 325V 64Ch Push-Pull

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,19 € 17,19 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Serial to Parallel Logic Converters
RoHS:  
CMOS
4.5 V
5.5 V
PQFP-80
0 C
+ 70 C
SMD/SMT
Tray
Brand: Microchip Technology
Maximum Operating Frequency: 8 MHz
Moisture Sensitive: Yes
Number of Input Lines: 2 Input
Number of Output Lines: 64 Output
Operating Supply Current: 15 mA
Operating Supply Voltage: 5 V
Output Type: Push-Pull
Pd - Power Dissipation: 1.2 W
Product Type: Serial to Parallel Logic Converters
Propagation Delay Time: 125 ns
Factory Pack Quantity: 66
Subcategory: Logic ICs
Unit Weight: 1 g
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
8541210000
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
8542399999
ECCN:
EAR99