HV430WG-G

Microchip Technology
689-HV430WG-G
HV430WG-G

Mfr.:

Description:
Switching Controllers Hv Ring Gen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1600   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1600)
8,14 € 13.024,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
- 40 C
+ 85 C
SMD/SMT
SOIC-Wide-20
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.25 V
Product Type: Switching Controllers
Factory Pack Quantity: 1600
Subcategory: PMIC - Power Management ICs
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.