HV265-I/QE-VAO

Microchip Technology
579-HV265-I/QE-VAO
HV265-I/QE-VAO

Mfr.:

Description:
Operational Amplifiers - Op Amps QUAD, HIGH VOLTAGE, AMPLIFIER ARRAY

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
30 kHz
20 mV/us
5.5 V
4.5 V
5 mA
3 mA
TSSOP-24
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Gain V/V: 82 V/V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 30 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.