HV20220PJ-G-M904

Microchip Technology
689-HV20220PJ-G-M904
HV20220PJ-G-M904

Mfr.:

Description:
Analogue Switch ICs Analog Switch Octal SPST 28-Pin PLCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 272

Stock:
272 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,53 € 16,53 €
Full Reel (Order in multiples of 750)
16,53 € 12.397,50 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
PLCC-28
8 Channel
8 x SPST
25 Ohms
4.5 V
13.2 V
- 160 V, 40 V
- 40 V, 160 V
5 us
5 us
0 C
+ 70 C
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.2 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 750
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Type: Dual Supply
Unit Weight: 1,183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.