HV20220FG-G-M931

Microchip Technology
689-HV20220FG-G-M931
HV20220FG-G-M931

Mfr.:

Description:
Analogue Switch ICs Analog Switch Octal SPST 48-Pin LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
7,95 € 7.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
14,32 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
LQFP-48
8 Channel
8 x SPST
25 Ohms
4.5 V
13.2 V
- 160 V, 40 V
- 40 V, 160 V
5 us
5 us
0 C
+ 70 C
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Pd - Power Dissipation: 1 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Type: Dual Supply
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99