HUM2020B

Microchip Technology
494-HUM2020B
HUM2020B

Mfr.:

Description:
PIN Diodes Si PPIN Hermetic Glass Axial

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PIN Diodes
RoHS: N
2 kV
4 pF
200 mOhms
500 mA
850 mV
- 55 C
+ 150 C
500 MHz
Through Hole
Brand: Microchip Technology
Carrier Life: 30 us
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Ir - Reverse Current: 10 uA
Pd - Power Dissipation: 13 W
Product Type: PIN Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Technology: Si
Type: High Power Pin Diodes
Unit Weight: 5,349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP