HCS200T-I/SN

Microchip Technology
579-HCS200T-I/SN
HCS200T-I/SN

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3.5-13V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
1,34 € 4.422,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Microchip Technology HCS200-I/SN
Microchip Technology
Encoders, Decoders, Multiplexers & Demultiplexers 3.5-13V

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
SOIC-8
3.5 V
13 V
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: HCS200
Factory Pack Quantity: 3300
Subcategory: Logic ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8473309000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP