GMICP2731-10

Microchip Technology
579-GMICP2731-10
GMICP2731-10

Mfr.:

Description:
RF Amplifier 27 - 31 GHz, 9W GaN Power Amplifer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
467,70 € 935,40 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Brand: Microchip Technology
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
USHTS:
8542330001
ECCN:
3A001.b.2.c
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GMICP2731-10 Ka-Band MMIC Power Amplifier

Microchip Technology GMICP2731-10 Ka-Band MMIC Power Amplifier is fabricated using 0.15μm GaN SiC technology. The amplifier can achieve a 39dBm saturated output power from 27.5-31GHz, with 22% PAE and 22dB small-signal gain. The balanced topology provides excellent broadband input and output match to 50Ω and DC blocking capacitors ensure simple integration. Excellent linearity characteristics make the GMICP2731-10 well suited to applications in Satellite Communications. The die is 100% DC and RF tested on-wafer ensuring compliance to the electrical specifications.

FEATURED PRODUCTS
MICROCHIP