GCX1208-23-4/TR

Microchip Technology
579-GCX1208-23-4/TR
GCX1208-23-4/TR

Mfr.:

Description:
Varactor Diodes Si TVAR Non Hermetic Plastic SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,99 € 3.990,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Varactor Diodes
3.9 pF
30 V
SMD/SMT
SMD/SMT
SOT-23-3
- 55 C
+ 125 C
Dual Common Cathode
Brand: Microchip Technology
Minimum Tuning Ratio: 3.9
Product: General Purpose Diodes
Product Type: Varactor Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Tuning Ratio Test Condition: 0 / - 30
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100070
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP