GCX1206-23-0

Microchip Technology
579-GCX1206-23-0
GCX1206-23-0

Mfr.:

Description:
Varactor Diodes Si TVAR Non Hermetic Plastic SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 1.235,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Varactor Diodes
RoHS:  
2.7 pF
30 V
SMD/SMT
SMD/SMT
SOT-23-3
- 55 C
+ 125 C
Single
Brand: Microchip Technology
Minimum Tuning Ratio: 3.7
Product: General Purpose Diodes
Product Type: Varactor Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Tuning Ratio Test Condition: 0 / - 30
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP